Unshielded 2 Coil Inductor Array 3 µH Inductance - Connected in Series 680 nH Inductance - Connected in Parallel 6mOhm Max DC Resistance (DCR) - Parallel 7.2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4448R-04M

DigiKey Part Number
4448R-04M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4448R-04M
Description
INDUCT ARRAY 2 COIL 680NH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 3 µH Inductance - Connected in Series 680 nH Inductance - Connected in Parallel 6mOhm Max DC Resistance (DCR) - Parallel 7.2 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
3.6 A
Manufacturer
Delevan
DC Resistance (DCR) - Parallel
6mOhm Max
Series
DC Resistance (DCR) - Series
24mOhm Max
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
680 nH
Package / Case
Nonstandard
Inductance - Connected In Series
3 µH
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Tolerance
±20%
Height
0.310" (7.87mm)
Current Rating - Parallel
7.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,48132 €2.120,33 €
Manufacturers Standard Package
Unit Price without VAT:8,48132 €
Unit Price with VAT:10,09277 €