4448-24L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 8,48132 €
Datasheet
Image for 4448-24L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4448-24L

DigiKey Part Number
4448-24L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4448-24L
Description
INDUCT ARRAY 2 COIL 50UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 202mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
600 mA
Manufacturer
Delevan
DC Resistance (DCR) - Parallel
202mOhm Max
Series
DC Resistance (DCR) - Series
808mOhm Max
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
50 µH
Package / Case
Nonstandard
Inductance - Connected In Series
200 µH
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Tolerance
±15%
Height
0.310" (7.87mm)
Current Rating - Parallel
1.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4448R-24LDelevan04448R-24L-ND8,48132 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,48132 €2.120,33 €
Manufacturers Standard Package
Unit Price without VAT:8,48132 €
Unit Price with VAT:10,09277 €