4448-132L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 7,00012 €
Datasheet
Image for 4448-132L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4448-132L

DigiKey Part Number
4448-132L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4448-132L
Description
INDUCT ARRAY 2 COIL 200UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 800 µH Inductance - Connected in Series 200 µH Inductance - Connected in Parallel 545mOhm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
200 µH
Inductance - Connected In Series
800 µH
Tolerance
±15%
Current Rating - Parallel
640 mA
Current Rating - Series
320 mA
DC Resistance (DCR) - Parallel
545mOhm Max
DC Resistance (DCR) - Series
2.18Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,00012 €1.750,03 €
Manufacturers Standard Package
Unit Price without VAT:7,00012 €
Unit Price with VAT:8,33014 €