4448-02M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 7,00012 €
Datasheet
Image for 4448-02M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4448-02M

DigiKey Part Number
4448-02M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4448-02M
Description
INDUCT ARRAY 2 COIL 470NH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 2 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5mOhm Max DC Resistance (DCR) - Parallel 7.9 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
470 nH
Inductance - Connected In Series
2 µH
Tolerance
±20%
Current Rating - Parallel
7.9 A
Current Rating - Series
3.95 A
DC Resistance (DCR) - Parallel
5mOhm Max
DC Resistance (DCR) - Series
20mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,00012 €1.750,03 €
Manufacturers Standard Package
Unit Price without VAT:7,00012 €
Unit Price with VAT:8,33014 €