Image for 4445R-24J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4445R-24J

DigiKey Part Number
4445R-24J-ND
Manufacturer
Manufacturer Product Number
4445R-24J
Description
FIXED IND 820NH 750MA 350 MOHM
Customer Reference
Detailed Description
820 nH Unshielded Toroidal Inductor 750 mA 350mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
350mOhm Max
Series
Q @ Freq
70 @ 50MHz
Packaging
Bulk
Frequency - Self Resonant
160MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Toroidal
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±5%
Size / Dimension
0.210" L x 0.110" W (5.33mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.