Image for 4445R-14K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4445R-14K

DigiKey Part Number
4445R-14K-ND
Manufacturer
Manufacturer Product Number
4445R-14K
Description
FIXED IND 120NH 2A 50 MOHM TH
Customer Reference
Detailed Description
120 nH Unshielded Toroidal Inductor 2 A 50mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Q @ Freq
80 @ 50MHz
Packaging
Bulk
Frequency - Self Resonant
400MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Toroidal
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±10%
Size / Dimension
0.210" L x 0.110" W (5.33mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.