4445R-13K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 79,28460 €
Datasheet
Image for 4445R-13K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4445R-13K

DigiKey Part Number
4445R-13K-ND
Manufacturer
Manufacturer Product Number
4445R-13K
Description
FIXED IND 100NH 2.2A 40 MOHM TH
Customer Reference
Detailed Description
100 nH Unshielded Toroidal Inductor 2.2 A 40mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
40mOhm Max
Series
Q @ Freq
80 @ 50MHz
Packaging
Bulk
Frequency - Self Resonant
450MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Toroidal
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±10%
Size / Dimension
0.210" L x 0.110" W (5.33mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2020R-00KDelevan02020R-00K-ND79,28460 €Similar
Obsolete
This product is no longer manufactured. View Substitutes