
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 70 @ 50MHz |
Packaging Bulk | Frequency - Self Resonant 160MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±5% | Size / Dimension 0.210" L x 0.110" W (5.33mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |

