Image for 4445-23J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4445-23J

DigiKey Part Number
4445-23J-ND
Manufacturer
Manufacturer Product Number
4445-23J
Description
FIXED IND 680NH 800MA 300 MOHM
Customer Reference
Detailed Description
680 nH Unshielded Toroidal Inductor 800 mA 300mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
70 @ 50MHz
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.210" L x 0.110" W (5.33mm x 2.79mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.