Image for 4445-06K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4445-06K

DigiKey Part Number
4445-06K-ND
Manufacturer
Manufacturer Product Number
4445-06K
Description
FIXED IND 27NH 3A 20 MOHM TH
Customer Reference
Detailed Description
27 nH Unshielded Toroidal Inductor 3 A 20mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
20mOhm Max
Series
Q @ Freq
60 @ 100MHz
Packaging
Bulk
Frequency - Self Resonant
800MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Toroidal
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±10%
Size / Dimension
0.210" L x 0.110" W (5.33mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.