Image for 4445-04K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4445-04K

DigiKey Part Number
4445-04K-ND
Manufacturer
Manufacturer Product Number
4445-04K
Description
FIXED IND 18NH 3A 20 MOHM TH
Customer Reference
Detailed Description
18 nH Unshielded Toroidal Inductor 3 A 20mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
60 @ 150MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.210" L x 0.110" W (5.33mm x 2.79mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.