4426R-9RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 4.377
Unit Price: 0,79000 €
Datasheet
35.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4426R-9RC

DigiKey Part Number
4426R-9RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4426R-9RC
Description
FIXED IND 35.5NH 3A SMD
Customer Reference
Detailed Description
35.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
112 @ 150MHz
Frequency - Self Resonant
1.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.125" W (6.86mm x 3.18mm)
Height - Seated (Max)
0.120" (3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable