
4426R-9NC | |
|---|---|
DigiKey Part Number | 197-4426R-9NCTR-ND - Tape & Reel (TR) 197-4426R-9NCCT-ND - Cut Tape (CT) 197-4426R-9NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-9NC |
Description | FIXED IND 35.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Q @ Freq 112 @ 150MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.270" L x 0.125" W (6.86mm x 3.18mm) |
Tolerance ±30% | Height - Seated (Max) 0.120" (3.05mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744914135 | Würth Elektronik | 4.161 | 732-7287-1-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02400 € | 20,24 € |
| 25 | 1,87240 € | 46,81 € |
| 50 | 1,76540 € | 88,27 € |
| 100 | 1,66460 € | 166,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54020 € | 385,05 € |
| 500 | 1,45244 € | 726,22 € |
| 750 | 1,40351 € | 1.052,63 € |
| 1.250 | 1,34425 € | 1.680,31 € |
| 1.750 | 1,30662 € | 2.286,59 € |
| 2.500 | 1,26793 € | 3.169,82 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

