
4426R-7NC | |
|---|---|
DigiKey Part Number | 197-4426R-7NCTR-ND - Tape & Reel (TR) 197-4426R-7NCCT-ND - Cut Tape (CT) 197-4426R-7NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-7NC |
Description | FIXED IND 22NH 3A SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Q @ Freq 102 @ 150MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.270" L x 0.125" W (6.86mm x 3.18mm) |
Tolerance ±30% | Height - Seated (Max) 0.120" (3.05mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIAC-1812-22NK-T | Abracon LLC | 2.971 | 535-11990-1-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,00800 € | 20,08 € |
| 25 | 1,85760 € | 46,44 € |
| 50 | 1,75140 € | 87,57 € |
| 100 | 1,65140 € | 165,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52800 € | 382,00 € |
| 500 | 1,44092 € | 720,46 € |
| 750 | 1,39236 € | 1.044,27 € |
| 1.250 | 1,33358 € | 1.666,97 € |
| 1.750 | 1,29625 € | 2.268,44 € |
| 2.500 | 1,25787 € | 3.144,68 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

