Category | Shielding Unshielded |
Mfr | Q @ Freq 100 @ 150MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.270" L x 0.125" W (6.86mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.120" (3.05mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744914117 | Würth Elektronik | 394 | 732-7284-1-ND | 0,79000 € | Similar |