
4426R-5NC | |
|---|---|
DigiKey Part Number | 197-4426R-5NCTR-ND - Tape & Reel (TR) 197-4426R-5NCCT-ND - Cut Tape (CT) 197-4426R-5NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-5NC |
Description | FIXED IND 18.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 132 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.125" W (3.68mm x 3.18mm) | |
Height - Seated (Max) | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,88080 € | 47,02 € |
| 50 | 1,77360 € | 88,68 € |
| 100 | 1,67210 € | 167,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54724 € | 386,81 € |
| 500 | 1,45906 € | 729,53 € |
| 750 | 1,40989 € | 1.057,42 € |
| 1.250 | 1,35037 € | 1.687,96 € |
| 1.750 | 1,31257 € | 2.297,00 € |
| 2.500 | 1,27370 € | 3.184,25 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

