
4426-8NC | |
|---|---|
DigiKey Part Number | 197-4426-8NCTR-ND - Tape & Reel (TR) 197-4426-8NCCT-ND - Cut Tape (CT) 197-4426-8NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-8NC |
Description | FIXED IND 28NH 3A SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Q @ Freq 105 @ 150MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.270" L x 0.120" W (6.86mm x 3.05mm) |
Tolerance ±5% | Height - Seated (Max) 0.125" (3.18mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02800 € | 20,28 € |
| 100 | 1,66740 € | 166,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54280 € | 385,70 € |
| 500 | 1,45490 € | 727,45 € |
| 750 | 1,40588 € | 1.054,41 € |
| 1.250 | 1,34652 € | 1.683,15 € |
| 1.750 | 1,30883 € | 2.290,45 € |
| 2.500 | 1,27007 € | 3.175,18 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

