
4426-7NC | |
|---|---|
DigiKey Part Number | 197-4426-7NCTR-ND - Tape & Reel (TR) 197-4426-7NCCT-ND - Cut Tape (CT) 197-4426-7NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-7NC |
Description | FIXED IND 22NH 3A SURFACE MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 102 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,64000 € | 16,40 € |
| 100 | 1,34880 € | 134,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,24796 € | 311,99 € |
| 500 | 1,17684 € | 588,42 € |
| 750 | 1,13715 € | 852,86 € |
| 1.250 | 1,08910 € | 1.361,38 € |
| 1.750 | 1,05859 € | 1.852,53 € |
| 2.500 | 1,02723 € | 2.568,08 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

