
4426-7 | |
|---|---|
DigiKey Part Number | DN4007TR-ND - Tape & Reel (TR) DN4007CT-ND - Cut Tape (CT) DN4007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-7 |
Description | FIXED IND 22NH 3A SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Q @ Freq 102 @ 150MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.270" L x 0.120" W (6.86mm x 3.05mm) |
Tolerance ±5% | Height - Seated (Max) 0.125" (3.18mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,04400 € | 20,44 € |
| 100 | 1,68080 € | 168,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55516 € | 388,79 € |
| 500 | 1,46656 € | 733,28 € |
| 750 | 1,41713 € | 1.062,85 € |
| 1.250 | 1,35730 € | 1.696,62 € |
| 1.750 | 1,31930 € | 2.308,77 € |
| 2.500 | 1,28024 € | 3.200,60 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

