
4426-6NC | |
|---|---|
DigiKey Part Number | 197-4426-6NCTR-ND - Tape & Reel (TR) 197-4426-6NCCT-ND - Cut Tape (CT) 197-4426-6NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-6NC |
Description | FIXED IND 17.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02800 € | 20,28 € |
| 100 | 1,66740 € | 166,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54280 € | 385,70 € |
| 500 | 1,45490 € | 727,45 € |
| 750 | 1,40588 € | 1.054,41 € |
| 1.250 | 1,34652 € | 1.683,15 € |
| 1.750 | 1,30883 € | 2.290,45 € |
| 2.500 | 1,27007 € | 3.175,18 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

