4426-1RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 269
Unit Price: 0,79000 €
Datasheet
2.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4426-1RC

DigiKey Part Number
4426-1RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4426-1RC
Description
FIXED IND 2.5NH 3A SURFACE MOUNT
Customer Reference
Detailed Description
2.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Q @ Freq
145 @ 150MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
150 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Tolerance
±10%
Height - Seated (Max)
0.125" (3.18mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744913025Würth Elektronik269732-7279-1-ND0,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable