
4426-1NC | |
|---|---|
DigiKey Part Number | 197-4426-1NCTR-ND - Tape & Reel (TR) 197-4426-1NCCT-ND - Cut Tape (CT) 197-4426-1NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-1NC |
Description | FIXED IND 2.5NH 3A SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 145 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,05300 € | 20,53 € |
| 100 | 1,68840 € | 168,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,56224 € | 390,56 € |
| 500 | 1,47322 € | 736,61 € |
| 750 | 1,42359 € | 1.067,69 € |
| 1.250 | 1,36347 € | 1.704,34 € |
| 1.750 | 1,32531 € | 2.319,29 € |
| 2.500 | 1,28606 € | 3.215,15 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

