
4379R-825JS | |
|---|---|
DigiKey Part Number | 4379R-825JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4379R-825JS |
Description | FIXED IND 8.2MH 22MA 100 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Shielded Inductor 22 mA 100Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100Ohm Max |
Mfr | Q @ Freq 75 @ 250kHz |
Series | Frequency - Self Resonant 700kHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Size / Dimension 0.163" L x 0.133" W (4.14mm x 3.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 28,78414 € | 18.709,69 € |
| Unit Price without VAT: | 28,78414 € |
|---|---|
| Unit Price with VAT: | 34,25313 € |

