
4379R-685JS | |
|---|---|
DigiKey Part Number | 4379R-685JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4379R-685JS |
Description | FIXED IND 6.8MH 23MA 90 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Shielded Inductor 23 mA 90Ohm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90Ohm Max | |
Q @ Freq | 75 @ 250kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.163" L x 0.133" W (4.14mm x 3.38mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 23,65789 € | 15.377,63 € |
| Unit Price without VAT: | 23,65789 € |
|---|---|
| Unit Price with VAT: | 28,15289 € |

