
4379R-683KS | |
|---|---|
DigiKey Part Number | 4379R-683KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4379R-683KS |
Description | FIXED IND 68UH 111MA 4 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 111 mA 4Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 110 @ 2.5MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.163" L x 0.133" W (4.14mm x 3.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 18,34908 € | 11.926,90 € |
| Unit Price without VAT: | 18,34908 € |
|---|---|
| Unit Price with VAT: | 21,83541 € |

