
4379R-474HS | |
|---|---|
DigiKey Part Number | 4379R-474HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4379R-474HS |
Description | FIXED IND 470UH 69MA 10 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 69 mA 10Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 100 @ 790kHz |
Series | Frequency - Self Resonant 3.6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±3% | Size / Dimension 0.163" L x 0.133" W (4.14mm x 3.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 46,05568 € | 29.936,19 € |
| Unit Price without VAT: | 46,05568 € |
|---|---|
| Unit Price with VAT: | 54,80626 € |

