470 nH Shielded Inductor 750 mA 50mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4379R-471HS

DigiKey Part Number
4379R-471HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4379R-471HS
Description
FIXED IND 470NH 750MA 50 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 750 mA 50mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
106 @ 25MHz
Frequency - Self Resonant
260MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Height - Seated (Max)
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
65029,92520 €19.451,38 €
Manufacturers Standard Package
Unit Price without VAT:29,92520 €
Unit Price with VAT:35,61099 €