Image for 4379R-391HS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4379R-391HS

DigiKey Part Number
197-4379R-391HSTR-ND - Tape & Reel (TR)
197-4379R-391HSCT-ND - Cut Tape (CT)
197-4379R-391HSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4379R-391HS
Description
FIXED IND 390NH 750MA 50 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 nH Shielded Inductor 750 mA 50mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
50mOhm Max
Mfr
Q @ Freq
102 @ 25MHz
Series
Frequency - Self Resonant
280MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±3%
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.56mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,19000 €42,19 €
1036,17300 €361,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65029,55314 €19.209,54 €
Manufacturers Standard Package
Unit Price without VAT:42,19000 €
Unit Price with VAT:50,20610 €