
4379-683KS | |
|---|---|
DigiKey Part Number | 4379-683KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4379-683KS |
Description | FIXED IND 68UH 111MA 4 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 111 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 110 @ 2.5MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.93mm x 3.17mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,38283 € | 16.382,83 € |
| Unit Price without VAT: | 16,38283 € |
|---|---|
| Unit Price with VAT: | 19,49557 € |

