
4379-681KS | |
|---|---|
DigiKey Part Number | 4379-681KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4379-681KS |
Description | FIXED IND 680NH 700MA 60 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 700 mA 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 106 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.93mm x 3.17mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,46516 € | 13.465,16 € |
| Unit Price without VAT: | 13,46516 € |
|---|---|
| Unit Price with VAT: | 16,02354 € |

