18 µH Shielded Inductor 160 mA 1.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4379-183KS

DigiKey Part Number
4379-183KS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4379-183KS
Description
FIXED IND 18UH 160MA 1.9 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 160 mA 1.9Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.9Ohm Max
Mfr
Q @ Freq
100 @ 2.5MHz
Series
Frequency - Self Resonant
26MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.125" W (3.93mm x 3.17mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.56mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00016,38283 €16.382,83 €
Manufacturers Standard Package
Unit Price without VAT:16,38283 €
Unit Price with VAT:19,49557 €