Image for 4379-181JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4379-181JS

DigiKey Part Number
4379-181JS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4379-181JS
Description
FIXED IND 180NH 1A 40 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 nH Shielded Inductor 1 A 40mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40mOhm Max
Mfr
Q @ Freq
79 @ 25MHz
Series
Frequency - Self Resonant
460MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±5%
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.56mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
65022,75560 €14.791,14 €
Manufacturers Standard Package
Unit Price without VAT:22,75560 €
Unit Price with VAT:27,07916 €