
4379-151KS | |
|---|---|
DigiKey Part Number | 4379-151KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4379-151KS |
Description | FIXED IND 150NH 1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 1 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 79 @ 25MHz |
Series | Frequency - Self Resonant 490MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.93mm x 3.17mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,38283 € | 16.382,83 € |
| Unit Price without VAT: | 16,38283 € |
|---|---|
| Unit Price with VAT: | 19,49557 € |

