
4307R-276J | |
|---|---|
DigiKey Part Number | 4307R-276J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4307R-276J |
Description | FIXED IND 27MH 31MA 308 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH Shielded Molded Inductor 31 mA 308Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 308Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 27 @ 79kHz |
Part Status Active | Frequency - Self Resonant 400kHz |
Type Molded | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 79 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.447" L (5.00mm x 11.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,82048 € | 12.051,20 € |
| Unit Price without VAT: | 4,82048 € |
|---|---|
| Unit Price with VAT: | 5,73637 € |

