Image for 4307-685K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4307-685K

DigiKey Part Number
4307-685K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4307-685K
Description
FIXED IND 6.8MH 54MA 111 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 mH Shielded Molded Inductor 54 mA 111Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
16mA
Shielding
Shielded
DC Resistance (DCR)
111Ohm Max
Q @ Freq
50 @ 250kHz
Frequency - Self Resonant
1.4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,81458 €1.814,58 €
Manufacturers Standard Package
Unit Price without VAT:1,81458 €
Unit Price with VAT:2,15935 €