
4307-565H | |
|---|---|
DigiKey Part Number | 4307-565H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4307-565H |
Description | FIXED IND 5.6MH 56MA 98.9 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Shielded Molded Inductor 56 mA 98.9Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 98.9Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 50 @ 250kHz |
Part Status Active | Frequency - Self Resonant 1.6MHz |
Type Molded | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±3% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.447" L (5.00mm x 11.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,10192 € | 10.254,80 € |
| Unit Price without VAT: | 4,10192 € |
|---|---|
| Unit Price with VAT: | 4,88128 € |

