Image for 4307-275K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4307-275K

DigiKey Part Number
4307-275K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4307-275K
Description
FIXED IND 2.7MH 83MA 47.3 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 mH Shielded Molded Inductor 83 mA 47.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
25mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
47.3Ohm Max
Packaging
Tape & Reel (TR)
Q @ Freq
50 @ 250kHz
Part Status
Active
Frequency - Self Resonant
2.2MHz
Type
Molded
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
250 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.197" Dia x 0.447" L (5.00mm x 11.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,17424 €2.174,24 €
Manufacturers Standard Package
Unit Price without VAT:2,17424 €
Unit Price with VAT:2,58735 €