
4307-225K | |
|---|---|
DigiKey Part Number | 197-4307-225KTR-ND - Tape & Reel (TR) 197-4307-225KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4307-225K |
Description | FIXED IND 2.2MH 99MA 33.8 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Molded Inductor 99 mA 33.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33.8Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 50 @ 250kHz |
Part Status Active | Frequency - Self Resonant 2.4MHz |
Type Molded | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.447" L (5.00mm x 11.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,77600 € | 27,76 € |
| 25 | 2,56720 € | 64,18 € |
| 50 | 2,42060 € | 121,03 € |
| 100 | 2,28250 € | 228,25 € |
| 250 | 2,16012 € | 540,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87861 € | 1.878,61 € |
| 2.000 | 1,77201 € | 3.544,02 € |
| 3.000 | 1,76480 € | 5.294,40 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

