
4307-225K | |
|---|---|
DigiKey Part Number | 197-4307-225KTR-ND - Tape & Reel (TR) 197-4307-225KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4307-225K |
Description | FIXED IND 2.2MH 99MA 33.8 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Molded Inductor 99 mA 33.8Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.8Ohm Max | |
Q @ Freq | 50 @ 250kHz | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia x 0.447" L (5.00mm x 11.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,78800 € | 27,88 € |
| 25 | 2,57920 € | 64,48 € |
| 50 | 2,43180 € | 121,59 € |
| 100 | 2,29290 € | 229,29 € |
| 250 | 2,16996 € | 542,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88717 € | 1.887,17 € |
| 2.000 | 1,78007 € | 3.560,14 € |
| 3.000 | 1,77284 € | 5.318,52 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

