
4307-186J | |
|---|---|
DigiKey Part Number | 4307-186J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4307-186J |
Description | FIXED IND 18MH 41MA 225 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 mH Shielded Molded Inductor 41 mA 225Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 225Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 30 @ 79kHz |
Part Status Active | Frequency - Self Resonant 550kHz |
Type Molded | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 79 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.447" L (5.00mm x 11.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,85905 € | 12.147,62 € |
| Unit Price without VAT: | 4,85905 € |
|---|---|
| Unit Price with VAT: | 5,78227 € |

