
4307-125K | |
---|---|
DigiKey Part Number | 197-4307-125KTR-ND - Tape & Reel (TR) 197-4307-125KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4307-125K |
Description | FIXED IND 1.2MH 115MA 22.1OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Shielded Molded Inductor 115 mA 22.1Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.1Ohm Max | |
Q @ Freq | 50 @ 250kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia x 0.447" L (5.00mm x 11.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,25000 € | 3,25 € |
10 | 2,67200 € | 26,72 € |
25 | 2,47200 € | 61,80 € |
50 | 2,33060 € | 116,53 € |
100 | 2,19760 € | 219,76 € |
250 | 2,16288 € | 540,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,91768 € | 958,84 € |
1.000 | 1,80867 € | 1.808,67 € |
1.500 | 1,76707 € | 2.650,61 € |
Unit Price without VAT: | 3,25000 € |
---|---|
Unit Price with VAT: | 3,86750 € |