
4307-106H | |
|---|---|
DigiKey Part Number | 4307-106H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4307-106H |
Description | FIXED IND 10MH 49MA 137 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Molded Inductor 49 mA 137Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 4307-106H Models |
Category | Current - Saturation (Isat) 14mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 137Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 50 @ 250kHz |
Part Status Active | Frequency - Self Resonant 1MHz |
Type Molded | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±3% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.447" L (5.00mm x 11.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,71303 € | 19.282,58 € |
| Unit Price without VAT: | 7,71303 € |
|---|---|
| Unit Price with VAT: | 9,17851 € |

