Image for 4302R-121K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302R-121K

DigiKey Part Number
4302R-121K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4302R-121K
Description
FIXED IND 120NH 1.075A 130 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Inductor 1.075 A 130mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,32040 €4.640,80 €
Manufacturers Standard Package
Unit Price without VAT:2,32040 €
Unit Price with VAT:2,76128 €