
4302-392H | |
|---|---|
DigiKey Part Number | 4302-392H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4302-392H |
Description | FIXED IND 3.9UH 265MA 2.1 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 265 mA 2.1Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±3% | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,64506 € | 11.290,12 € |
| Unit Price without VAT: | 5,64506 € |
|---|---|
| Unit Price with VAT: | 6,71762 € |

