
4302-331F | |
|---|---|
DigiKey Part Number | 4302-331F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4302-331F |
Description | FIXED IND 330NH 865MA 200 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 865 mA 200mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,38308 € | 22.766,16 € |
| Unit Price without VAT: | 11,38308 € |
|---|---|
| Unit Price with VAT: | 13,54587 € |

