
4302-272K | |
|---|---|
DigiKey Part Number | 4302-272K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4302-272K |
Description | FIXED IND 2.7UH 305MA 1.6 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 305 mA 1.6Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,82470 € | 1.912,35 € |
| Unit Price without VAT: | 3,82470 € |
|---|---|
| Unit Price with VAT: | 4,55139 € |

