
4302-222F | |
|---|---|
DigiKey Part Number | 4302-222F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4302-222F |
Description | FIXED IND 2.2UH 345MA 1.25 OHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 345 mA 1.25Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,29273 € | 22.585,46 € |
| Unit Price without VAT: | 11,29273 € |
|---|---|
| Unit Price with VAT: | 13,43835 € |

