
4302-181J | |
|---|---|
DigiKey Part Number | 4302-181J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4302-181J |
Description | FIXED IND 180NH 955MA 165 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 955 mA 165mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 325MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,90022 € | 5.800,44 € |
| Unit Price without VAT: | 2,90022 € |
|---|---|
| Unit Price with VAT: | 3,45126 € |

