Image for 4302-122F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302-122F

DigiKey Part Number
4302-122F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4302-122F
Description
FIXED IND 1.2UH 500MA 600 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 500 mA 600mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
30 @ 7.9MHz
Series
Frequency - Self Resonant
75MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±1%
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00011,29273 €22.585,46 €
Manufacturers Standard Package
Unit Price without VAT:11,29273 €
Unit Price with VAT:13,43835 €