Image for 4232R-121G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4232R-121G

DigiKey Part Number
4232R-121G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4232R-121G
Description
FIXED IND 120NH 493MA 500 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 493 mA 500mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
500mOhm Max
Series
Q @ Freq
20 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
220MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±2%
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,23106 €8.462,12 €
Manufacturers Standard Package
Unit Price without VAT:4,23106 €
Unit Price with VAT:5,03496 €